Part Details for PL74C-221 by Trompeter
Overview of PL74C-221 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PL74C-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784712
|
RS | TRB Plug, Full Crimp, 2-Lug for 10614, 70/370 Series | Trompeter PL74C-221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6000 / $49.5000 | RFQ |
DISTI #
TROPL74C-221
|
Heilind Electronics | TRB PLUG, FULL CRIMP, STRAIGHT, 2-LUG FOR 10614 CABL | Americas - 16 in Stock |
|
$47.7619 / $60.1800 | Buy Now |
DISTI #
TROPL74C-221
|
Interstate Connecting Components | TRB PLUG, FULL CRIMP, STRAIGHT, 2-LUG FOR 10614 CABL | 5 |
|
$47.7619 / $60.1800 | Buy Now |
Part Details for PL74C-221
PL74C-221 CAD Models
PL74C-221 Part Data Attributes
|
PL74C-221
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL74C-221
Trompeter
RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |