There are no models available for this part yet.
Overview of PL74-64 by Trompeter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PL74-64 by Trompeter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75380854
|
RS | TRB PLUG, STRAIGHT, WRENCH CRIMP, 2 LUG, FOR 7528A5314 CABLE | Trompeter PL74-64 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0700 | RFQ | |
DISTI #
TROPL74-64
|
Interstate Connecting Components | 0 |
|
$39.8594 / $58.7742 | Buy Now |
CAD Models for PL74-64 by Trompeter
Part Data Attributes for PL74-64 by Trompeter
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TROMPETER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD:MIL-C-49142
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RF TRIAXIAL-BNC CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
0.5 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CLAMP
|