-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Triaxial-BNC Connector, Male, Cable Mount, Clamp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPL7407LAQPWRQ1 | Texas Instruments | 30-V, 7-Channel NMOS Array Automotive Low-Side Driver 16-TSSOP -40 to 125 | |
TPL7407LPWR | Texas Instruments | 40V, 7-Channel NMOS Array, Low Side Driver 16-TSSOP -40 to 125 | |
TPL7407LAPWR | Texas Instruments | 30-V, 7-Channel NMOS Array Low-Side Driver 16-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1190-ND
|
DigiKey | CONN TRB PLUG STR SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$30.2120 / $45.5500 | Buy Now |
DISTI #
530-PL74-47
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Plug STR Wrench CRMP 2-lug RoHS: Compliant | 23 |
|
$30.1700 / $39.1400 | Buy Now |
DISTI #
PL74-47
|
FDH Electronics | Connector Min Qty: 1 | 264 |
|
$29.0000 / $35.0000 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL74-47
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL74-47
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Male, Cable Mount, Clamp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |