Part Details for PL65S0.21FCB-0-0-01 by PD-LD Inc
Overview of PL65S0.21FCB-0-0-01 by PD-LD Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL65S0.21FCB-0-0-01
PL65S0.21FCB-0-0-01 CAD Models
PL65S0.21FCB-0-0-01 Part Data Attributes
|
PL65S0.21FCB-0-0-01
PD-LD Inc
Buy Now
Datasheet
|
Compare Parts:
PL65S0.21FCB-0-0-01
PD-LD Inc
Fiber Optic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PD-LD INC | |
Reach Compliance Code | unknown | |
Connection Type | FC/PC CONNECTOR | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 665 nm | |
Operating Wavelength-Min | 645 nm | |
Operating Wavelength-Nom | 655 nm | |
Surface Mount | NO |