Part Details for PL65R0.8ST76-0-0 by PD-LD Inc
Overview of PL65R0.8ST76-0-0 by PD-LD Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL65R0.8ST76-0-0
PL65R0.8ST76-0-0 CAD Models
PL65R0.8ST76-0-0 Part Data Attributes:
|
PL65R0.8ST76-0-0
PD-LD Inc
Buy Now
Datasheet
|
Compare Parts:
PL65R0.8ST76-0-0
PD-LD Inc
Fiber Optic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PD-LD INC | |
Reach Compliance Code | unknown | |
Connection Type | ST CONNECTOR | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 3/125, SMF | |
Operating Wavelength-Max | 660 nm | |
Operating Wavelength-Min | 645 nm | |
Operating Wavelength-Nom | 655 nm |