Part Details for PL65Q0011FCG-0-0-01 by Laser Components USA Inc
Overview of PL65Q0011FCG-0-0-01 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL65Q0011FCG-0-0-01
PL65Q0011FCG-0-0-01 CAD Models
PL65Q0011FCG-0-0-01 Part Data Attributes
|
PL65Q0011FCG-0-0-01
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PL65Q0011FCG-0-0-01
Laser Components USA Inc
Laser Diode Module Emitter, FC/PC Connector, Board Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 25 mm | |
Body Length or Diameter | 6 mm | |
Built-in Feature | LASER DIODE, MONITOR PHOTODIODE | |
Connection Type | FC/PC CONNECTOR | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Nom | 650 nm | |
Package Style | TO | |
Surface Mount | NO | |
Transmission Type | DIGITAL |