Part Details for PL500-16SC by Microchip Technology Inc
Overview of PL500-16SC by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PL500-16SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6709
|
Newark | 16 - 36Mhz Crystal Input, 4 - 18Mhz Lvcmos Output Vcxo 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PL500-16SC RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 | Buy Now |
DISTI #
576-5038-5-ND
|
DigiKey | IC VCXO 18MHZ 8SOIC Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4800 | Buy Now |
DISTI #
PL500-16SC
|
Avnet Americas | Controlled Oscillator 18MHz VCXO LVCMOS 8-Pin SOIC Tube - Rail/Tube (Alt: PL500-16SC) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$5.4800 / $7.2300 | Buy Now |
DISTI #
998-PL500-16SC
|
Mouser Electronics | VCXO Oscillators 16 - 36MHz Crystal Input, 4 - 18MHz LVCMOS Output VCXO RoHS: Compliant | 0 |
|
$5.4800 | Order Now |
DISTI #
PL500-16SC
|
Microchip Technology Inc | 16 - 36MHz Crystal Input, 4 - 18MHz LVCMOS Output VCXO, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2200 / $7.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | Low Phase Noise VCXO - 1 to 18 MHz - 8-SOP - Tube RoHS: Compliant | 0 |
|
$3.1700 / $4.6200 | Buy Now |
|
NAC | 16 - 36MHz Crystal Input, 4 - 18MHz LVCMOS Output VCXO - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$3.3500 / $4.0400 | Buy Now |
DISTI #
PL500-16SC
|
Avnet Silica | (Alt: PL500-16SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Low Phase Noise VCXO - 1 to 18 MHz - 8-SOP - Tube RoHS: Compliant | 0 |
|
$3.1700 / $4.6200 | Buy Now |
Part Details for PL500-16SC
PL500-16SC CAD Models
PL500-16SC Part Data Attributes
|
PL500-16SC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL500-16SC
Microchip Technology Inc
VCXO, CLOCK, LVCMOS OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
JESD-609 Code | e3 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 18 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PL500-16SC
This table gives cross-reference parts and alternative options found for PL500-16SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL500-16SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL500-16SI-R | VCXO, CLOCK, LVCMOS OUTPUT | Microchip Technology Inc | PL500-16SC vs PL500-16SI-R |