PL450
Description: 450nm, LASER DIODE, ROHS COMPLIANT, MINIATURE, TO-38, 2 PIN

Overview of PL450 by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

CAD Models for PL450 by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PL450 by OSRAM GmbH

PL450
OSRAM GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
ROHS COMPLIANT, MINIATURE, TO-38, 2 PIN
Reach Compliance Code
compliant
Configuration
SINGLE
Forward Current-Max
0.12 A
Forward Voltage-Max
6.5 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
10 °C
Optoelectronic Device Type
LASER DIODE
Output Power-Nom
50 mW
Peak Wavelength
450 nm
Shape
ROUND
Spectral Bandwidth
2 m
Surface Mount
NO
Threshold Current-Max
60 mA
Want to compare parts?
  1. PL450
    OSRAM GmbH
    450nm, LASER DIODE, ROHS COMPLIANT, MINIATURE, TO-38, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL450 by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL450 by OSRAM GmbH

Select Manufacturer
Which Manufacturer of PL450 would you like to use for your alert(s)?
  • Please alert me when PL450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL450 by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: