Part Details for PL3455ACP-201 by Trompeter
Overview of PL3455ACP-201 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PL3455ACP-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784665
|
RS | Twinax 1553 Pin Contact for PL3455AC and M17/176-00002 Cable, 450 Series | Trompeter PL3455ACP-201 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.3300 | RFQ |
DISTI #
79925913
|
Verical | Conn Twinax 0Hz to 0.002GHz Crimp ST Cable Mount SKT Gold Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$37.4292 / $38.7673 | Buy Now |
DISTI #
TROPL3455ACP-201
|
Interstate Connecting Components | 1553 Twinax Pin Contact, use with PL3455AC and M17/176-0000 | 0 |
|
$95.6563 / $114.2223 | Buy Now |
Part Details for PL3455ACP-201
PL3455ACP-201 CAD Models
PL3455ACP-201 Part Data Attributes
|
PL3455ACP-201
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL3455ACP-201
Trompeter
RF Twinaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |