Part Details for PL2.5-28 by Tamura Corporation of America
Overview of PL2.5-28 by Tamura Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL2.5-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole |
25 In Stock |
|
$11.2100 / $53.3500 | Buy Now |
Part Details for PL2.5-28
PL2.5-28 CAD Models
PL2.5-28 Part Data Attributes:
|
PL2.5-28
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PL2.5-28
Tamura Corporation of America
Power Transformer, 2.5VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; TUV/VDE | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.09 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.5 VA |