Part Details for PL2.5-28-130B by Tamura Corporation of America
Overview of PL2.5-28-130B by Tamura Corporation of America
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL2.5-28-130B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT3131-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 200 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9194 | Buy Now |
DISTI #
838-PL2.5-28-130B
|
Mouser Electronics | Power Transformers POWER TRANSFORMER THROUGH 2.5VA RoHS: Compliant | 0 |
|
$5.7300 / $5.8900 | Order Now |
|
Onlinecomponents.com | Power Transformer 3500Vrms 2.5VA 8Term. PC Pin Thru-Hole | 0 |
|
$5.4300 / $7.9200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$6.0984 / $8.3160 | Buy Now | |
DISTI #
PL2.5-28-130B
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 200 | 0 |
|
$5.7900 / $6.2700 | Buy Now |
Part Details for PL2.5-28-130B
PL2.5-28-130B CAD Models
PL2.5-28-130B Part Data Attributes:
|
PL2.5-28-130B
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PL2.5-28-130B
Tamura Corporation of America
Power Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Approvals | CSA, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 28.6 mm | |
Input Voltage-Nom | 230 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.18 A | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 36.37 mm |