Part Details for PL1808T by iNRCORE LLC
Overview of PL1808T by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL1808T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-PL1808TTR-ND
|
DigiKey | POWER Min Qty: 300 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.6207 | Buy Now |
DISTI #
PL1808T
|
Avnet Americas | - Tape and Reel (Alt: PL1808T) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.4979 / $12.6328 | Buy Now |
DISTI #
673-PL1808T
|
Mouser Electronics | Current Transformers | 0 |
|
$13.4100 | Order Now |
Part Details for PL1808T
PL1808T CAD Models
PL1808T Part Data Attributes
|
PL1808T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL1808T
iNRCORE LLC
Current Sense Transformer, 35A, 100:1,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Height | 10 mm | |
Length | 14.22 mm | |
Load Resistance | 1.4 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Peak Primary Current | 35 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 5600 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 100:1 | |
Width | 13.46 mm |