Part Details for PL15P0.11STA-0-0-02 by Laser Components USA Inc
Overview of PL15P0.11STA-0-0-02 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SH7211-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for SH7211 |
Part Details for PL15P0.11STA-0-0-02
PL15P0.11STA-0-0-02 CAD Models
PL15P0.11STA-0-0-02 Part Data Attributes
|
PL15P0.11STA-0-0-02
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PL15P0.11STA-0-0-02
Laser Components USA Inc
DFB Laser Module Emitter, ST/PC Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 27 mm | |
Body Length or Diameter | 6 mm | |
Built-in Feature | LASER DIODE, PHOTODIODE | |
Connection Type | ST/PC CONNECTOR | |
Fall Time-Max | 0.2 ns | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Operating Wavelength-Nom | 1550 nm | |
Rise Time | 0.2 ns | |
Spectral Width | 1.7 nm | |
Transmission Type | ANALOG |