Part Details for PL155AC-302 by Vertiv Inc
Overview of PL155AC-302 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL155AC-302
PL155AC-302 CAD Models
PL155AC-302 Part Data Attributes
|
PL155AC-302
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PL155AC-302
Vertiv Inc
RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.116 inch | |
Body Diameter | 0.339 inch | |
Body/Shell Style | PLUG | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for PL155AC-302
This table gives cross-reference parts and alternative options found for PL155AC-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL155AC-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL155AC-224 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155AC-302 vs PL155AC-224 |
PL155AC-307 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155AC-302 vs PL155AC-307 |
PL155AC-217 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155AC-302 vs PL155AC-217 |
PL155AC-304 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155AC-302 vs PL155AC-304 |
PL155AC-225 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155AC-302 vs PL155AC-225 |
PL155AC-211 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155AC-302 vs PL155AC-211 |
PL155AC-220 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155AC-302 vs PL155AC-220 |
PL155AC-210 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155AC-302 vs PL155AC-210 |
PL155AC-209 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155AC-302 vs PL155AC-209 |
PL155AC-223 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug, | Vertiv Inc | PL155AC-302 vs PL155AC-223 |