PL155AC-203
Description: RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,

Overview of PL155AC-203 by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PL155AC-203 by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PL155AC-203 by Vertiv Inc

PL155AC-203
Vertiv Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VERTIV CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Depth
1.116 inch
Body Diameter
0.339 inch
Body/Shell Style
PLUG
Contact Gender
FEMALE
Contact Style
COAX
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. PL155AC-203
    Vertiv Inc
    RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL155AC-203 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL155AC-203 by Vertiv Inc

Select Manufacturer
Which Manufacturer of PL155AC-203 would you like to use for your alert(s)?
  • Please alert me when PL155AC-203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL155AC-203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL155AC-203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL155AC-203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL155AC-203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL155AC-203 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: