Part Details for PL155-27 by Trompeter
Overview of PL155-27 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL155-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75380777
|
RS | TRS PLUG, STRAIGHT, WRENCH CRIMP, FOR 202-3927 , 73-1317911-1 CABLES | Trompeter PL155-27 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.1900 | RFQ |
DISTI #
TROPL155-27
|
Interstate Connecting Components | 0 |
|
$57.0000 / $82.7302 | Buy Now |
Part Details for PL155-27
PL155-27 CAD Models
PL155-27 Part Data Attributes
|
PL155-27
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL155-27
Trompeter
Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |