PL13AM0029FCC-0-0-02
Laser Components USA Inc
Description: DFB Laser Module Emitter, FC/PC Connector, Board Mount

Overview of PL13AM0029FCC-0-0-02 by Laser Components USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PL13AM0029FCC-0-0-02 by Laser Components USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PL13AM0029FCC-0-0-02 by Laser Components USA Inc

PL13AM0029FCC-0-0-02
Laser Components USA Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LASER COMPONENTS GMBH
Reach Compliance Code
unknown
Body Height
27 mm
Body Length or Diameter
6 mm
Built-in Feature
LASER DIODE, PHOTODIODE
Connection Type
FC/PC CONNECTOR
Fall Time-Max
0.2 ns
Fiber Optic Device Type
DFB LASER MODULE EMITTER
Mounting Feature
BOARD MOUNT
Operating Wavelength-Nom
1310 nm
Rise Time
0.2 ns
Spectral Width
1.7 nm
Surface Mount
NO
Transmission Type
ANALOG
Want to compare parts?
  1. PL13AM0029FCC-0-0-02
    Laser Components USA Inc
    DFB Laser Module Emitter, FC/PC Connector, Board Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL13AM0029FCC-0-0-02 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL13AM0029FCC-0-0-02 by Laser Components USA Inc

Select Manufacturer
Which Manufacturer of PL13AM0029FCC-0-0-02 would you like to use for your alert(s)?
  • Please alert me when PL13AM0029FCC-0-0-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL13AM0029FCC-0-0-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL13AM0029FCC-0-0-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL13AM0029FCC-0-0-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL13AM0029FCC-0-0-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL13AM0029FCC-0-0-02 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: