Part Details for PL13AM0013SCC-0-0-02 by Laser Components USA Inc
Overview of PL13AM0013SCC-0-0-02 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL13AM0013SCC-0-0-02
PL13AM0013SCC-0-0-02 CAD Models
PL13AM0013SCC-0-0-02 Part Data Attributes
|
PL13AM0013SCC-0-0-02
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PL13AM0013SCC-0-0-02
Laser Components USA Inc
DFB Laser Module Emitter, SC/PC Connector, Board Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 27 mm | |
Body Length or Diameter | 6 mm | |
Built-in Feature | LASER DIODE, PHOTODIODE | |
Connection Type | SC/PC CONNECTOR | |
Fall Time-Max | 0.2 ns | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | BOARD MOUNT | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.2 ns | |
Spectral Width | 1.7 nm | |
Surface Mount | NO | |
Transmission Type | ANALOG |