Part Details for PL123-05NSI by Microchip Technology Inc
Overview of PL123-05NSI by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL123-05NSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3820
|
Newark | Dc - 134Mhz 1:5 Fanout Buffer 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PL123-05NSI RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
PL123-05NSI-ND
|
DigiKey | IC CLK BUFFER 1:5 134MHZ 8SOP Min Qty: 1200 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1100 | Buy Now |
DISTI #
PL123-05NSI
|
Avnet Americas | DC - 134MHZ 1:5 FANOUT BUFFER - Rail/Tube (Alt: PL123-05NSI) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1100 / $1.4700 | Buy Now |
DISTI #
998-PL123-05NSI
|
Mouser Electronics | Clock Buffer DC - 134MHz 1:5 Fanout Buffer RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
PL123-05NSI
|
Microchip Technology Inc | DC - 134MHz 1:5 Fanout Buffer, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
900 Alternates Available |
|
$0.8700 / $1.4700 | Buy Now |
|
Future Electronics | Clock Buffer DC - 134MHz 1:5 Fanout Buffer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.0900 / $1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 900 Factory Stock |
|
$0.7680 / $1.1200 | Buy Now |
DISTI #
76058389
|
Verical | Clock Fanout Buffer 5-OUT 1-IN 1:5 8-Pin SOP Tube RoHS: Compliant Min Qty: 195 Package Multiple: 195 Date Code: 2337 | Americas - 195 |
|
$1.5107 | Buy Now |
|
NAC | DC - 134MHz 1:5 Fanout Buffer - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 400 Container: Tube | 700 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
PL123-05NSI
|
Avnet Silica | DC - 134MHZ 1:5 FANOUT BUFFER (Alt: PL123-05NSI) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PL123-05NSI
PL123-05NSI CAD Models
PL123-05NSI Part Data Attributes
|
PL123-05NSI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL123-05NSI
Microchip Technology Inc
PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL123 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.2 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for PL123-05NSI
This table gives cross-reference parts and alternative options found for PL123-05NSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL123-05NSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL123-05NSC-R | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | PL123-05NSI vs PL123-05NSC-R |
PL123-05NSI-R | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | PL123-05NSI vs PL123-05NSI-R |