Part Details for PL123-05HSC-R by Microchip Technology Inc
Overview of PL123-05HSC-R by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL123-05HSC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3815
|
Newark | Low Skew 1:5 Zero Delay Buffer 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip PL123-05HSC-R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8910 | Buy Now |
DISTI #
150-PL123-05HSC-RCT-ND
|
DigiKey | IC CLK MULTPLX 1:5 134MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1494 In Stock |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
PL123-05HSC-R
|
Avnet Americas | LOW SKEW 1:5 ZERO DELAY BUFFER - Tape and Reel (Alt: PL123-05HSC-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
998-PL123-05HSC-R
|
Mouser Electronics | Clock Buffer Low Skew 1:5 Zero Delay Buffer RoHS: Compliant | 2203 |
|
$0.7780 / $0.9700 | Buy Now |
DISTI #
PL123-05HSC-R
|
Microchip Technology Inc | Low Skew 1:5 Zero Delay Buffer, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6400 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.5340 / $1.1180 | Buy Now |
|
NAC | Low Skew 1:5 Zero Delay Buffer - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
PL123-05HSC-R
|
Avnet Silica | LOW SKEW 1:5 ZERO DELAY BUFFER (Alt: PL123-05HSC-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.5340 / $1.1180 | Buy Now |
Part Details for PL123-05HSC-R
PL123-05HSC-R CAD Models
PL123-05HSC-R Part Data Attributes
|
PL123-05HSC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL123-05HSC-R
Microchip Technology Inc
PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL123 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
fmax-Min | 134 MHz |
Alternate Parts for PL123-05HSC-R
This table gives cross-reference parts and alternative options found for PL123-05HSC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL123-05HSC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL123-05HSI | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | PL123-05HSC-R vs PL123-05HSI |