Part Details for PL11SC-026 by Trompeter
Overview of PL11SC-026 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL11SC-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784622
|
RS | Mini WECo 440 Patch Plug, Crimp for 735A, Patching Solutions Series | Trompeter PL11SC-026 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9300 / $17.6400 | RFQ |
DISTI #
TROPL11SC-026
|
Interstate Connecting Components | MINI WECO 440 PATCH PLUG, STANDARD CRIMP FOR 735A CABLE | 02 On Order |
|
$13.4375 / $19.6334 | Buy Now |
Part Details for PL11SC-026
PL11SC-026 CAD Models
PL11SC-026 Part Data Attributes
|
PL11SC-026
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL11SC-026
Trompeter
Interconnection Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 1.9 inch | |
Body Diameter | 0.299 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |