PL0305S-R33K-PF
TDK Corporation
Description: General Purpose Inductor, 0.33uH, 10%, 1 Element, AXIAL LEADED

Overview of PL0305S-R33K-PF by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PL0305S-R33K-PF by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PL0305S-R33K-PF by TDK Corporation

PL0305S-R33K-PF
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Epoxy Resin Coated
DC Resistance
0.095 Ω
Inductance-Nom (L)
0.33 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Lead Diameter
0.5 mm
Lead Length
27.9 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Diameter
3 mm
Package Length
6.5 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
40
Rated Current-Max
1.11 A
Self Resonance Frequency
335 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN COPPER
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
25.2 MHz
Tolerance
10%
Want to compare parts?
  1. PL0305S-R33K-PF
    TDK Corporation
    General Purpose Inductor, 0.33uH, 10%, 1 Element, AXIAL LEADED
    VS

Alternate Parts for PL0305S-R33K-PF

This table gives cross-reference parts and alternative options found for PL0305S-R33K-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL0305S-R33K-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPT0305SA-R33K-PF General Purpose Inductor, 0.33uH, 10%, 1 Element, AXIAL LEADED TDK Corporation PL0305S-R33K-PF vs SPT0305SA-R33K-PF
SPT0305A-R33K-PF General Purpose Inductor, 0.33uH, 10%, 1 Element, AXIAL LEADED TDK Corporation PL0305S-R33K-PF vs SPT0305A-R33K-PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL0305S-R33K-PF by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL0305S-R33K-PF by TDK Corporation

  • Please alert me when PL0305S-R33K-PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL0305S-R33K-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL0305S-R33K-PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL0305S-R33K-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL0305S-R33K-PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL0305S-R33K-PF by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: