Part Details for PL021T07-26E1-M46 by Molex
Overview of PL021T07-26E1-M46 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL021T07-26E1-M46
PL021T07-26E1-M46 CAD Models
PL021T07-26E1-M46 Part Data Attributes
|
PL021T07-26E1-M46
Molex
Buy Now
Datasheet
|
Compare Parts:
PL021T07-26E1-M46
Molex
D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TEFLON WIRE MIL-W-16878/4 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.192 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .834 N |
Alternate Parts for PL021T07-26E1-M46
This table gives cross-reference parts and alternative options found for PL021T07-26E1-M46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL021T07-26E1-M46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR021T07-26E1-M46 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Plug | Molex | PL021T07-26E1-M46 vs BR021T07-26E1-M46 |
AL021T07-26M1-M46 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Plug | Molex | PL021T07-26E1-M46 vs AL021T07-26M1-M46 |
AR021T07-26E1-M46 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Plug | Molex | PL021T07-26E1-M46 vs AR021T07-26E1-M46 |
PR021T07-26E1-M46 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Plug | Molex | PL021T07-26E1-M46 vs PR021T07-26E1-M46 |
ML021T07-26E1-M46 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Plug | Molex | PL021T07-26E1-M46 vs ML021T07-26E1-M46 |
BL021T07-26E1-M46 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Plug | Molex | PL021T07-26E1-M46 vs BL021T07-26E1-M46 |
MR021T07-26E1-M46 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Plug | Molex | PL021T07-26E1-M46 vs MR021T07-26E1-M46 |
AR021T07-26M1-M46 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Plug | Molex | PL021T07-26E1-M46 vs AR021T07-26M1-M46 |
BR021T07-26M1-M46 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Plug | Molex | PL021T07-26E1-M46 vs BR021T07-26M1-M46 |