Part Details for PL021P05-28E1-M46 by Molex
Overview of PL021P05-28E1-M46 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YSDKS128E10 | Renesas Electronics Corporation | DK-S128 Development Kit |
Part Details for PL021P05-28E1-M46
PL021P05-28E1-M46 CAD Models
PL021P05-28E1-M46 Part Data Attributes
|
PL021P05-28E1-M46
Molex
Buy Now
Datasheet
|
Compare Parts:
PL021P05-28E1-M46
Molex
D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TEFLON WIRE MIL-W-16878/4 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .834 N |
Alternate Parts for PL021P05-28E1-M46
This table gives cross-reference parts and alternative options found for PL021P05-28E1-M46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL021P05-28E1-M46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR021P02-28M1-M46 | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle | Molex | PL021P05-28E1-M46 vs BR021P02-28M1-M46 |
BR021P02-28E1-M46 | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle | Molex | PL021P05-28E1-M46 vs BR021P02-28E1-M46 |
ML021P05-28M1-M46 | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle | Molex | PL021P05-28E1-M46 vs ML021P05-28M1-M46 |
PL021P05-28M1-M46 | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle | Molex | PL021P05-28E1-M46 vs PL021P05-28M1-M46 |
PL021P02-28M1-M46 | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle | Molex | PL021P05-28E1-M46 vs PL021P02-28M1-M46 |
PL021P02-28E1-M46 | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle | Molex | PL021P05-28E1-M46 vs PL021P02-28E1-M46 |
AL021P02-28E1-M46 | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle | Molex | PL021P05-28E1-M46 vs AL021P02-28E1-M46 |
AL021P02-28M1-M46 | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle | Molex | PL021P05-28E1-M46 vs AL021P02-28M1-M46 |
MR021P02-28M1-M46 | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle | Molex | PL021P05-28E1-M46 vs MR021P02-28M1-M46 |
ML021P05-28E1-M46 | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle | Molex | PL021P05-28E1-M46 vs ML021P05-28E1-M46 |