-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pyroelectric Sensor, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH2072
|
Newark | Pyroelectric Infrared Sensor, 15V, 60Deg, Sensing Range Max:-, Supply Voltage Min:2Vdc, Supply Voltage Max:15Vdc, Beam Angle:60°, Response Time:-, Product Range:Pl Pyroelectric Infrared Sensors Series Rohs Compliant: Yes |Kemet PL-Q873-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 139 |
|
$1.5400 | Buy Now |
DISTI #
399-PL-Q873-02CT-ND
|
DigiKey | PYRO SENSOR SMD 37DEG 5M DIST Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5485 In Stock |
|
$4.3551 / $7.7800 | Buy Now |
DISTI #
USEYQ873020000
|
Avnet Americas | Proximity Sensor Infrared Analog 2m 2V to 15V 4-Pin SMD T/R - Boxed Product (Development Kits) (Alt: USEYQ873020000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Box | 0 |
|
$4.6200 / $5.2360 | Buy Now |
DISTI #
80-PL-Q873-02
|
Mouser Electronics | Proximity Sensors View 60deg Hor/Vert 2-15VDC Lens options RoHS: Compliant | 2242 |
|
$4.2400 / $6.5900 | Buy Now |
DISTI #
E02:0323_15972599
|
Arrow Electronics | Pyro Electric Infrared Sensor (Proximity Sensor): Proximity sensor with a low-profile design that can be used without a lens to enable miniaturized designs Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks Date Code: 2243 | Europe - 6000 |
|
$3.8820 | Buy Now |
DISTI #
V72:2272_24628657
|
Arrow Electronics | Pyro Electric Infrared Sensor (Proximity Sensor): Proximity sensor with a low-profile design that can be used without a lens to enable miniaturized designs Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2038 Container: Cut Strips | Americas - 1927 |
|
$3.9500 / $4.3530 | Buy Now |
DISTI #
71960328
|
RS | Pyro Sensor SMD 37deg 5m dist | KEMET PL-Q873-02 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7700 | RFQ |
DISTI #
66300035
|
Verical | Pyro Electric Infrared Sensor (Proximity Sensor): Proximity sensor with a low-profile design that can be used without a lens to enable miniaturized designs Min Qty: 2000 Package Multiple: 2000 Date Code: 2243 | Americas - 6000 |
|
$3.8633 | Buy Now |
DISTI #
48813368
|
Verical | Pyro Electric Infrared Sensor (Proximity Sensor): Proximity sensor with a low-profile design that can be used without a lens to enable miniaturized designs Min Qty: 2 Package Multiple: 1 Date Code: 2038 | Americas - 1927 |
|
$3.9500 / $4.3530 | Buy Now |
DISTI #
USEYQ873020000
|
Avnet Americas | Proximity Sensor Infrared Analog 2m 2V to 15V 4-Pin SMD T/R - Boxed Product (Development Kits) (Alt: USEYQ873020000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Box | 0 |
|
$4.6200 / $5.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL-Q873-02
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PL-Q873-02
KEMET Corporation
Pyroelectric Sensor, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC | |
Surface Mount | YES |