Part Details for PL-22-01AEB by Vishay Dale
Overview of PL-22-01AEB by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5401-AEB | Coilcraft Inc | SMPS Transformer, HALOGEN FREE AND ROHS COMPLIANT | |
EVAL-ADAU1401AEBZ | Analog Devices | EvalBrd SigmaDSP28/56-b AudioP |
Part Details for PL-22-01AEB
PL-22-01AEB CAD Models
PL-22-01AEB Part Data Attributes
|
PL-22-01AEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PL-22-01AEB
Vishay Dale
Power/Mains Transformer, POWER TRANSFORMER, 1.5 VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.48 mm | |
Isolation Voltage | 1500 V | |
Length | 36.32 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.188 A | |
Output Voltage 1 | 4 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.5 VA | |
Width | 30.23 mm |