Part Details for PKV151-8I by Piconics Inc
Overview of PKV151-8I by Piconics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Part Details for PKV151-8I
PKV151-8I CAD Models
PKV151-8I Part Data Attributes
|
PKV151-8I
Piconics Inc
Buy Now
Datasheet
|
Compare Parts:
PKV151-8I
Piconics Inc
Variable Inductor, 0.107uH Min, 0.15uH Max, Iron-Core, Unshielded, SMD,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.52 Ω | |
Inductance-Max (L) | 0.15 µH | |
Inductance-Min (L) | 0.107 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shape/Size Description | PCB MOUNT, HORIZONTAL ADJUSTER | |
Shielded | NO | |
Special Feature | Q-MIN AT L-MAX: 30 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz |