Part Details for PKR4910API by Ericsson
Overview of PKR4910API by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKR4910API
PKR4910API CAD Models
PKR4910API Part Data Attributes
|
PKR4910API
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKR4910API
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid, ROHS COMPLIANT PACKAGE-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P18 | |
Length | 49.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Output Voltage-Max | 4.08 V | |
Output Voltage-Min | 1.75 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | YES | |
Width | 30.6 mm |
Alternate Parts for PKR4910API
This table gives cross-reference parts and alternative options found for PKR4910API. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKR4910API, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKR4510SPBI | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SMD-18 | Ericsson | PKR4910API vs PKR4510SPBI |
PKR4510SI | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SMD-18 | Ericsson | PKR4910API vs PKR4510SI |
PKR4910ASPBI | DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid, SMD-18 | Ericsson | PKR4910API vs PKR4910ASPBI |