There are no models available for this part yet.
Overview of PKR4221ASI by Flex Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Energy and Power Systems
Electronic Manufacturing
Automotive
Price & Stock for PKR4221ASI by Flex Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PKR4221ASI
|
Avnet Abacus | ERICSSON PKR SERIES MACRODENS STANDARD (Alt: PKR4221ASI) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PKR4221ASI by Flex Ltd
Part Data Attributes for PKR4221ASI by Flex Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FLEX LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ADDITIONAL -12V OUTPUT AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
53 V
|
JESD-30 Code
|
R-XDMA-N18
|
Length
|
47.8 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
18
|
Output Voltage-Max
|
15 V
|
Output Voltage-Min
|
9 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|
Width
|
28.1 mm
|
Alternate Parts for PKR4221ASI
This table gives cross-reference parts and alternative options found for PKR4221ASI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKR4221ASI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKR4221ASI | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, SMD-18 | Ericsson | PKR4221ASI vs PKR4221ASI |
PKR4221ASPBI | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, SMD-18 | Ericsson | PKR4221ASI vs PKR4221ASPBI |