Part Details for PKM4711EPIHS by Ericsson
Overview of PKM4711EPIHS by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKM4711EPIHS
PKM4711EPIHS CAD Models
PKM4711EPIHS Part Data Attributes
|
PKM4711EPIHS
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKM4711EPIHS
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 53 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | R-XDMA-T8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKM4711EPIHS
This table gives cross-reference parts and alternative options found for PKM4711EPIHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKM4711EPIHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKM4711EPILA | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Ericsson | PKM4711EPIHS vs PKM4711EPILA |
PKM4711EPIPMHSLA | DC-DC Regulated Power Supply Module, | Ericsson | PKM4711EPIHS vs PKM4711EPIPMHSLA |
PKM4711PI | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-8 | Ericsson | PKM4711EPIHS vs PKM4711PI |
PKM4111DPIPNBMLB | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Ericsson | PKM4711EPIHS vs PKM4111DPIPNBMLB |
PKM4111DPIPNBHCMLA | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | Ericsson | PKM4711EPIHS vs PKM4111DPIPNBHCMLA |
PKM4711PILA | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | Ericsson | PKM4711EPIHS vs PKM4711PILA |
PKM4111PILA | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Ericsson | PKM4711EPIHS vs PKM4111PILA |
PKM4111DPINBLB | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Ericsson | PKM4711EPIHS vs PKM4111DPINBLB |
PKM4111DPINBMLB | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Ericsson | PKM4711EPIHS vs PKM4111DPINBMLB |
PKM4111DPIPNBLB | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Ericsson | PKM4711EPIHS vs PKM4111DPIPNBLB |