There are no models available for this part yet.
Overview of PKM4218PIOA by Ericsson
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PKM4218PIOA by Ericsson
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1-OUTPUT 22.5 W DC-DC REG PWR SUPPLY MODULE | 50 |
|
Buy Now |
CAD Models for PKM4218PIOA by Ericsson
Part Data Attributes for PKM4218PIOA by Ericsson
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ERICSSON POWER MODULES AB
|
Part Package Code
|
MODULE
|
Package Description
|
, MODULE,8LEAD,1.9
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-MDFM-P8
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
15 A
|
Output Voltage-Max
|
1.66 V
|
Output Voltage-Min
|
1.2 V
|
Output Voltage-Nom
|
1.5 V
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
MODULE,8LEAD,1.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
22.5 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PKM4218PIOA
This table gives cross-reference parts and alternative options found for PKM4218PIOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKM4218PIOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKM4218PI | DC-DC Regulated Power Supply Module, 1 Output, 27W, Hybrid, QUARTER BRICK PACKAGE-8 | Ericsson | PKM4218PIOA vs PKM4218PI |