Part Details for PKM4119DPIPNB by Flex Ltd
Overview of PKM4119DPIPNB by Flex Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKM4119DPIPNB
PKM4119DPIPNB CAD Models
PKM4119DPIPNB Part Data Attributes
|
PKM4119DPIPNB
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKM4119DPIPNB
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-T8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.81 V | |
Output Voltage-Min | 2.21 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKM4119DPIPNB
This table gives cross-reference parts and alternative options found for PKM4119DPIPNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKM4119DPIPNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKM4119DPI | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Flex Ltd | PKM4119DPIPNB vs PKM4119DPI |
ALO35G48N-6 | DC-DC Regulated Power Supply Module, 1 Output, 88W, Hybrid, | Vertiv Inc | PKM4119DPIPNB vs ALO35G48N-6 |
ALQ-40G48-7 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER BRICK PACKAGE-8 | Vertiv Inc | PKM4119DPIPNB vs ALQ-40G48-7 |
ALO35G48-S | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Vertiv Inc | PKM4119DPIPNB vs ALO35G48-S |
PKM4119DPINBLA | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Flex Ltd | PKM4119DPIPNB vs PKM4119DPINBLA |
LES40A48-2V5E | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vertiv Inc | PKM4119DPIPNB vs LES40A48-2V5E |
LES40A48-2V5EKJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PKM4119DPIPNB vs LES40A48-2V5EKJ |
ALO35G48-SL | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Vertiv Inc | PKM4119DPIPNB vs ALO35G48-SL |
LES40A48-2V5RAKJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PKM4119DPIPNB vs LES40A48-2V5RAKJ |
ALQ40G48N | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, QUARTER BRICK PACKAGE-8 | Vertiv Inc | PKM4119DPIPNB vs ALQ40G48N |