Part Details for PKM4110DPIPNBHCMLB by Ericsson
Overview of PKM4110DPIPNBHCMLB by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKM4110DPIPNBHCMLB
PKM4110DPIPNBHCMLB CAD Models
PKM4110DPIPNBHCMLB Part Data Attributes
|
PKM4110DPIPNBHCMLB
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKM4110DPIPNBHCMLB
Ericsson
DC-DC Regulated Power Supply Module, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDMA-P8 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PKM4110DPIPNBHCMLB
This table gives cross-reference parts and alternative options found for PKM4110DPIPNBHCMLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKM4110DPIPNBHCMLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKM4110DPIPNBHCMLB | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | Flex Ltd | PKM4110DPIPNBHCMLB vs PKM4110DPIPNBHCMLB |
PKM4110DPIPNBHCMLA | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | Flex Ltd | PKM4110DPIPNBHCMLB vs PKM4110DPIPNBHCMLA |