Part Details for PKF4610API by Ericsson
Overview of PKF4610API by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKF4610API
PKF4610API CAD Models
PKF4610API Part Data Attributes
|
PKF4610API
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKF4610API
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 6.6W, Hybrid, 8 MM HEIGHT, POWER, MODULE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | DIP, DIP18,1.0,200 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDIP-T18 | |
Length | 47.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4.1 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,1.0,200 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6.6 W | |
Trim/Adjustable Output | YES | |
Width | 23.5 mm |
Alternate Parts for PKF4610API
This table gives cross-reference parts and alternative options found for PKF4610API. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKF4610API, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKF4610API | DC-DC Regulated Power Supply Module, 1 Output, 6.6W | Bel Power Solutions | PKF4610API vs PKF4610API |