Part Details for PKF2611PI by Ericsson
Overview of PKF2611PI by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKF2611PI
PKF2611PI CAD Models
PKF2611PI Part Data Attributes
|
PKF2611PI
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKF2611PI
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PLASTIC PACKAGE-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T18 | |
Length | 47.8 mm | |
Load Regulation-Max | 2.475% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.08 V | |
Output Voltage-Min | 5.02 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 23.5 mm |
Alternate Parts for PKF2611PI
This table gives cross-reference parts and alternative options found for PKF2611PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKF2611PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKF2111ASI | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 8 MM HEIGHT, POWER, MODULE, SMD-18 | Ericsson | PKF2611PI vs PKF2111ASI |
PKS2111PI | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Ericsson | PKF2611PI vs PKS2111PI |
PKF2611SI | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PLASTIC, SMD-18 | Ericsson | PKF2611PI vs PKF2611SI |