Part Details for PKC2111PI by Ericsson
Overview of PKC2111PI by Ericsson
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for PKC2111PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 15W, HYBRID | 1 |
|
$120.0000 | Buy Now |
Part Details for PKC2111PI
PKC2111PI CAD Models
PKC2111PI Part Data Attributes
|
PKC2111PI
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKC2111PI
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PC CARD-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | PC CARD-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Load Regulation-Max | 2.964% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.11 V | |
Output Voltage-Min | 5.02 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,9LEAD,1.9 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PKC2111PI
This table gives cross-reference parts and alternative options found for PKC2111PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKC2111PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKF2111ASI | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 8 MM HEIGHT, POWER, MODULE, SMD-18 | Ericsson | PKC2111PI vs PKF2111ASI |
PKS2111PI | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Ericsson | PKC2111PI vs PKS2111PI |
PKF2611SI | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PLASTIC, SMD-18 | Ericsson | PKC2111PI vs PKF2611SI |