Part Details for PKB4810PINBMLA by Flex Ltd
Overview of PKB4810PINBMLA by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKB4810PINBMLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKB4810PINBMLA
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 25A 82.5W 8-Pin 1/8-Brick - Bulk (Alt: PKB4810PINBMLA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6293 / $51.2400 | Buy Now |
Part Details for PKB4810PINBMLA
PKB4810PINBMLA CAD Models
PKB4810PINBMLA Part Data Attributes
|
PKB4810PINBMLA
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKB4810PINBMLA
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKB4810PINBMLA
This table gives cross-reference parts and alternative options found for PKB4810PINBMLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4810PINBMLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP100-4810-CM | 100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, encapsulated, Half-Brick package | Traco Power | PKB4810PINBMLA vs TEP100-4810-CM |
ALQ25F48N | IC 1-OUTPUT 82.5 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8, Power Supply Module | Artesyn Embedded Technologies | PKB4810PINBMLA vs ALQ25F48N |
ALQ25F48N | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, QUARTER BRICK PACKAGE-8 | Vertiv Inc | PKB4810PINBMLA vs ALQ25F48N |
PKB4810PINBLB | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4810PINBMLA vs PKB4810PINBLB |
PKB4810PINB | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4810PINBMLA vs PKB4810PINB |
TEP100-4810-CMF | 100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package | Traco Power | PKB4810PINBMLA vs TEP100-4810-CMF |
PKB4810PINBM | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4810PINBMLA vs PKB4810PINBM |
PKB4810PINBLA | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4810PINBMLA vs PKB4810PINBLA |
ISA48025A033V-001-R | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, PACKAGE-8 | TDK Corporation | PKB4810PINBMLA vs ISA48025A033V-001-R |