Part Details for PKB4610PINBLA by Ericsson
Overview of PKB4610PINBLA by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKB4610PINBLA
PKB4610PINBLA CAD Models
PKB4610PINBLA Part Data Attributes
|
PKB4610PINBLA
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKB4610PINBLA
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKB4610PINBLA
This table gives cross-reference parts and alternative options found for PKB4610PINBLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4610PINBLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4610PILA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | PKB4610PINBLA vs PKB4610PILA |
LES20A48-3V3 | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PKB4610PINBLA vs LES20A48-3V3 |
PKB4610PINBM | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Ericsson | PKB4610PINBLA vs PKB4610PINBM |
PKB4610PINBLA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4610PINBLA vs PKB4610PINBLA |
PKB4610PI | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Ericsson | PKB4610PINBLA vs PKB4610PI |
PKB4610PILA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Ericsson | PKB4610PINBLA vs PKB4610PILA |
PKB4610PINB | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4610PINBLA vs PKB4610PINB |
PKB4610PI | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | PKB4610PINBLA vs PKB4610PI |
LES20A48-3V3 | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PKB4610PINBLA vs LES20A48-3V3 |
PKB4610PINBLB | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Ericsson | PKB4610PINBLA vs PKB4610PINBLB |