PKB0809-561K-UL
3L Electronic Corporation
Description: General Purpose Inductor, 560uH, 10%, 1 Element, RADIAL LEADED

Overview of PKB0809-561K-UL by 3L Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0561K8(S)-3B4-E1-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

CAD Models for PKB0809-561K-UL by 3L Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PKB0809-561K-UL by 3L Electronic Corporation

PKB0809-561K-UL
3L Electronic Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
3L ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
3 Ω
Inductance-Nom (L)
560 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Quality Factor-Min (at L-nom)
70
Rated Current-Max
0.32 A
Self Resonance Frequency
1.7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.796 MHz
Tolerance
10%
Want to compare parts?
  1. PKB0809-561K-UL
    3L Electronic Corporation
    General Purpose Inductor, 560uH, 10%, 1 Element, RADIAL LEADED
    VS

Alternate Parts for PKB0809-561K-UL

This table gives cross-reference parts and alternative options found for PKB0809-561K-UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB0809-561K-UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PKB0809561K-S0 General Purpose Inductor, 560uH, 10%, 1 Element, RADIAL LEADED 3L Electronic Corporation PKB0809-561K-UL vs PKB0809561K-S0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PKB0809-561K-UL by 3L Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PKB0809-561K-UL by 3L Electronic Corporation

  • Please alert me when PKB0809-561K-UL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PKB0809-561K-UL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PKB0809-561K-UL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PKB0809-561K-UL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PKB0809-561K-UL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PKB0809-561K-UL by 3L Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: