Part Details for PK60 by EDI Diodes (Electronic Devices Inc)
Overview of PK60 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PK60
PK60 CAD Models
PK60 Part Data Attributes
|
PK60
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
PK60
EDI Diodes (Electronic Devices Inc)
Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PK60
This table gives cross-reference parts and alternative options found for PK60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PK60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR152 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, | Sensitron Semiconductors | PK60 vs BR152 |
PD80 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | PK60 vs PD80 |
PB31F | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | Microsemi Corporation | PK60 vs PB31F |
DBA60C | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, PLASTIC, CASE 1091, 4 PIN | SANYO Electric Co Ltd | PK60 vs DBA60C |
MDA204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-1, 4 PIN | Rectron Semiconductor | PK60 vs MDA204G |
MPI5080 | Bridge Rectifier Diode, 1 Phase, 50A, 800V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | PK60 vs MPI5080 |
FBI1.5K4S1 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | PK60 vs FBI1.5K4S1 |
B80C1500/1000 | Bridge Rectifier Diode, 1 Phase, 1.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | PK60 vs B80C1500/1000 |
BU6-06 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | PK60 vs BU6-06 |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | Cornell Dubilier Electronics Inc | PK60 vs FW100 |