Part Details for PK502H473H1 by Hokuriku Electric Industry Co Ltd
Overview of PK502H473H1 by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PK502H473H1
PK502H473H1 CAD Models
PK502H473H1 Part Data Attributes
|
PK502H473H1
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PK502H473H1
Hokuriku Electric Industry Co Ltd
Potentiometer, Cermet, 0.5W, 47000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2225,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Construction | Sealed | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.7 mm | |
Package Length | 5.7 mm | |
Package Style | 3 Terminals | |
Package Width | 6.4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 47000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Size Code | 2225 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 200 V |