Part Details for PK332K6I by Piconics Inc
Overview of PK332K6I by Piconics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PK332K6I
PK332K6I CAD Models
PK332K6I Part Data Attributes
|
PK332K6I
Piconics Inc
Buy Now
Datasheet
|
Compare Parts:
PK332K6I
Piconics Inc
General Purpose Inductor, 3.3uH, 10%, 1 Element, Iron-Core, SMD, 1612,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICONICS INC | |
Package Description | 1612 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1612 | |
Construction | Chip | |
Core Material | IRON | |
DC Resistance | 4.2 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.175 mm | |
Package Length | 4.064 mm | |
Package Style | SMT | |
Package Width | 3.175 mm | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.17 A | |
Reference Standard | MIL-C-83446/14 | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |