PK15W-60-1M4
Power Dynamics Inc
Description: Single Phase EMI Filter, 250V, 50/60HzHz,

Overview of PK15W-60-1M4 by Power Dynamics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PK15W-60-1M4 by Power Dynamics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PK15W-60-1M4 by Power Dynamics Inc

PK15W-60-1M4
Power Dynamics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER DYNAMICS INC
Reach Compliance Code
compliant
Additional Feature
MEDICAL APPLICATION; ADDITIONAL COMPONENT BLEED RESISTOR
Approvals
UL; CSA; VDE
Filter Type
SINGLE PHASE EMI FILTER
Height
30 mm
High Pot
2250 V
Leakage Current-Max
0.005 mA
Length
70.9 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Rated Current
15 A
Rated Voltage
250 V
Want to compare parts?
  1. PK15W-60-1M4
    Power Dynamics Inc
    Single Phase EMI Filter, 250V, 50/60HzHz,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PK15W-60-1M4 by Power Dynamics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PK15W-60-1M4 by Power Dynamics Inc

Select Manufacturer
Which Manufacturer of PK15W-60-1M4 would you like to use for your alert(s)?
  • Please alert me when PK15W-60-1M4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PK15W-60-1M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PK15W-60-1M4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PK15W-60-1M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PK15W-60-1M4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PK15W-60-1M4 by Power Dynamics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: