PK0406-102K-S0-TF
3L Electronic Corporation
Description: General Purpose Inductor, 1000uH, 10%,

Overview of PK0406-102K-S0-TF by 3L Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1008PS-102KB Coilcraft Inc General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
0603PS-102KLC Coilcraft Inc General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
1008PS-102KC Coilcraft Inc General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

CAD Models for PK0406-102K-S0-TF by 3L Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PK0406-102K-S0-TF by 3L Electronic Corporation

PK0406-102K-S0-TF
3L Electronic Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
3L ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Cylindrical
DC Resistance
6.7 Ω
Inductance-Nom (L)
1000 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.55 mm
Lead Spacing
2 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Diameter
5.5 mm
Package Length
8 mm
Package Style
Radial
Packing Method
Tape
Quality Factor-Min (at L-nom)
90
Rated Current-Max
0.15 A
Self Resonance Frequency
1 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 252KHZ
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. PK0406-102K-S0-TF
    3L Electronic Corporation
    General Purpose Inductor, 1000uH, 10%,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PK0406-102K-S0-TF by 3L Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PK0406-102K-S0-TF by 3L Electronic Corporation

Select Manufacturer
Which Manufacturer of PK0406-102K-S0-TF would you like to use for your alert(s)?
  • Please alert me when PK0406-102K-S0-TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PK0406-102K-S0-TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PK0406-102K-S0-TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PK0406-102K-S0-TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PK0406-102K-S0-TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PK0406-102K-S0-TF by 3L Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: