Part Details for PK03W-60-1J by Power Dynamics Inc
Overview of PK03W-60-1J by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PK03W-60-1J
PK03W-60-1J CAD Models
PK03W-60-1J Part Data Attributes
|
PK03W-60-1J
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PK03W-60-1J
Power Dynamics Inc
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL COMPONENT BLEED RESISTOR | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.6 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.45 mA | |
Length | 105 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V |