Part Details for PJSRV05-4_S1_10001 by PanJit Semiconductor
Overview of PJSRV05-4_S1_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PJSRV05-4_S1_10001
PJSRV05-4_S1_10001 CAD Models
PJSRV05-4_S1_10001 Part Data Attributes
|
PJSRV05-4_S1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSRV05-4_S1_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PJSRV05-4_S1_10001
This table gives cross-reference parts and alternative options found for PJSRV05-4_S1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSRV05-4_S1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSRV05-4_R1_10001 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, | PanJit Semiconductor | PJSRV05-4_S1_10001 vs PJSRV05-4_R1_10001 |
PJSRV05-4T/R7 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | PJSRV05-4_S1_10001 vs PJSRV05-4T/R7 |
SRV05-4L-TP-HF | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | PJSRV05-4_S1_10001 vs SRV05-4L-TP-HF |
PJSRV05-4_R2_10001 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, | PanJit Semiconductor | PJSRV05-4_S1_10001 vs PJSRV05-4_R2_10001 |
PJSRV05-4T/R13 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | PJSRV05-4_S1_10001 vs PJSRV05-4T/R13 |
PJSRV05-4_R2_00001 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSRV05-4_S1_10001 vs PJSRV05-4_R2_00001 |
PJSRV05-4_S1_00001 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSRV05-4_S1_10001 vs PJSRV05-4_S1_00001 |
PJSRV05-4_R1_00001 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSRV05-4_S1_10001 vs PJSRV05-4_R1_00001 |
PJSRV05-4_S2_00001 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSRV05-4_S1_10001 vs PJSRV05-4_S2_00001 |
CDSOD323-T05L | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | PJSRV05-4_S1_10001 vs CDSOD323-T05L |