PJSOT05C-02T/R13
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 140W, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3

Overview of PJSOT05C-02T/R13 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PJSOT05C-02T/R13 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PJSOT05C-02T/R13 by PanJit Semiconductor

PJSOT05C-02T/R13
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
6 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
Non-rep Peak Rev Power Dis-Max
140 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PJSOT05C-02T/R13
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 140W, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3
    VS

Alternate Parts for PJSOT05C-02T/R13

This table gives cross-reference parts and alternative options found for PJSOT05C-02T/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSOT05C-02T/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PJSOT05C-02 Trans Voltage Suppressor Diode, 140W, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor PJSOT05C-02T/R13 vs PJSOT05C-02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PJSOT05C-02T/R13 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PJSOT05C-02T/R13 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of PJSOT05C-02T/R13 would you like to use for your alert(s)?
  • Please alert me when PJSOT05C-02T/R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PJSOT05C-02T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PJSOT05C-02T/R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PJSOT05C-02T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PJSOT05C-02T/R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PJSOT05C-02T/R13 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: