Part Details for PJSD15CW_R2_10001 by PanJit Semiconductor
Overview of PJSD15CW_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for PJSD15CW_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJSD15CWR210001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15V ESD Protection BI RoHS: Compliant | 0 |
|
$0.0610 / $0.0770 | Order Now |
|
NAC | 15V,ESD Protection,SOD-323,BI RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for PJSD15CW_R2_10001
PJSD15CW_R2_10001 CAD Models
PJSD15CW_R2_10001 Part Data Attributes
|
PJSD15CW_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSD15CW_R2_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 18.48 V | |
Breakdown Voltage-Min | 16.72 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 29 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PJSD15CW_R2_10001
This table gives cross-reference parts and alternative options found for PJSD15CW_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSD15CW_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSD15CW_R1_00001 | Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD15CW_R2_10001 vs PJSD15CW_R1_00001 |
PJSD15CW_R1_10001 | Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD15CW_R2_10001 vs PJSD15CW_R1_10001 |
PJSD15CW-AU_R2_000A1 | Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD15CW_R2_10001 vs PJSD15CW-AU_R2_000A1 |