PJRAN2X1U01
Switchcraft Conxall
Description: Audio/RCA Connector, 6 Pole(s), Solid Lead Terminal, Jack,

Overview of PJRAN2X1U01 by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PJRAN2X1U01 by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
DISTI # 502-PJRAN2X1U01
Mouser Electronics RCA Phono Connectors 2P RA PHONO JACK RoHS: Not Compliant 5
  • 1 $1.9800
  • 10 $1.6000
  • 100 $1.5200
  • 180 $1.3500
  • 540 $1.2700
  • 1,080 $1.2500
  • 2,520 $1.2100
$1.2100 / $1.9800 Buy Now
Onlinecomponents.com Conn RCA F 2 POS Solder RA Thru-Hole 6 Terminal 2 Port RoHS: Compliant 34 In Stock
  • 5 $5.8300
  • 25 $1.5100
  • 100 $1.1600
  • 500 $1.0000
  • 1,000 $0.9100
  • 5,000 $0.8700
$0.8700 / $5.8300 Buy Now
DISTI # 000000000000697830
Sager RCA Phono Connectors 2P RA PHONO JACK 0
Buy Now
Master Electronics Conn RCA F 2 POS Solder RA Thru-Hole 6 Terminal 2 Port RoHS: Compliant 34 In Stock
  • 5 $5.8300
  • 25 $1.5100
  • 100 $1.1600
  • 500 $1.0000
  • 1,000 $0.9100
  • 5,000 $0.8700
$0.8700 / $5.8300 Buy Now

CAD Models for PJRAN2X1U01 by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PJRAN2X1U01 by Switchcraft Conxall

PJRAN2X1U01
Switchcraft Conxall
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Switchcraft
Additional Feature
LOW PROFILE, 94V-0
Audio Type
PHONO
Body Breadth
0.531 inch
Body Depth
0.768 inch
Body Length
0.984 inch
Body/Shell Style
JACK
Configuration
1X2 HORIZONTAL
Connector Type
RCA
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Resistance
30 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
IEC Conformance
NO
Insulator Material
ACRYLONITRILE BUTADIENE STYRENE
JESD-609 Code
e3
MIL Conformance
NO
Mounting Type
BOARD
Number of Poles
6
Number of Ports
2
Option
GENERAL PURPOSE
Rated Current (Signal)
2 A
Shell Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. PJRAN2X1U01
    Switchcraft Conxall
    Audio/RCA Connector, 6 Pole(s), Solid Lead Terminal, Jack,
    VS

Alternate Parts for PJRAN2X1U01

This table gives cross-reference parts and alternative options found for PJRAN2X1U01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJRAN2X1U01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PJRAN2X1U01X Audio/RCA Connector, 2 Pole(s), Solid Lead Terminal, Jack, ROHS COMPLIANT Switchcraft Conxall PJRAN2X1U01 vs PJRAN2X1U01X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PJRAN2X1U01 by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PJRAN2X1U01 by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of PJRAN2X1U01 would you like to use for your alert(s)?
  • Please alert me when PJRAN2X1U01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PJRAN2X1U01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PJRAN2X1U01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PJRAN2X1U01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PJRAN2X1U01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PJRAN2X1U01 by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: