Part Details for PJMBZ27VT/R13 by PanJit Semiconductor
Overview of PJMBZ27VT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PJMBZ27VT/R13
PJMBZ27VT/R13 CAD Models
PJMBZ27VT/R13 Part Data Attributes
|
PJMBZ27VT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJMBZ27VT/R13
PanJit Semiconductor
Trans Voltage Suppressor Diode, 150W, 22V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 28.35 V | |
Breakdown Voltage-Min | 25.65 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PJMBZ27VT/R13
This table gives cross-reference parts and alternative options found for PJMBZ27VT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJMBZ27VT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJMBZ27V_R2_00001 | Trans Voltage Suppressor Diode, 150W, 22V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | PJMBZ27VT/R13 vs PJMBZ27V_R2_00001 |
PJMBZ27VT/R7 | Trans Voltage Suppressor Diode, 150W, 22V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | PJMBZ27VT/R13 vs PJMBZ27VT/R7 |
PJMBZ27V_R1_10001 | Trans Voltage Suppressor Diode, 150W, 22V V(RWM), Unidirectional, 2 Element, | PanJit Semiconductor | PJMBZ27VT/R13 vs PJMBZ27V_R1_10001 |
PJMBZ27V_R2_10001 | Trans Voltage Suppressor Diode, 150W, 22V V(RWM), Unidirectional, 2 Element, | PanJit Semiconductor | PJMBZ27VT/R13 vs PJMBZ27V_R2_10001 |
PJMBZ27V | Trans Voltage Suppressor Diode, 150W, 22V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | PJMBZ27VT/R13 vs PJMBZ27V |